Schneider Electric 1+N Phase Surge Arrester, 20kA, 1.4kV, DIN Rail Mount
- RS Stock No.:
- 654-748
- Mfr. Part No.:
- A9L20500
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£315.12
(exc. VAT)
£378.14
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.12 |
*price indicative
- RS Stock No.:
- 654-748
- Mfr. Part No.:
- A9L20500
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 20kA | |
| Voltage Protection Rating | 1.4kV | |
| Range | Acti9 | |
| Series | iPRD | |
| Electrical Phase | 1+N | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 20kA | ||
Voltage Protection Rating 1.4kV | ||
Range Acti9 | ||
Series iPRD | ||
Electrical Phase 1+N | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric Acti9 iPRD20 surge arrester protects 1P+N installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for medium risk level and incoming panel board. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50kA. This Acti9 iPRD20 is compatible with TT and TN-S earthing system. The Uc maximum continuous operating voltage in common mode is 260VAC between neutral and earth, and 350VAC between phase and earth.
Type 2 20kA surge arrester according to IEC 61643-11:2011 and EN 61643-11:2012 standards
Suitable for TT and TN-S networks with high prospective short-circuit fault currents
Easy to replace withdrawable cartridges, and pluggable with anti-vibration lock
Suitable for TT and TN-S networks with high prospective short-circuit fault currents
Easy to replace withdrawable cartridges, and pluggable with anti-vibration lock
Related links
- Schneider Electric 1+N Phase Surge Arrester 1.3kV, DIN Rail Mount
- Schneider Electric 3 20kA DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.2kV, DIN Rail Mount
- Schneider Electric 3 Phase Surge Arrester 1.5kV, DIN Rail Mount
- Socomec 1 20kA DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.4kV, DIN Rail Mount
- Schneider Electric Single Phase Surge Arrester 460V (Volts), Clip-On Mount
