Schneider Electric 3, 3+N Phase Surge Arrester, 65kA, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 654-689
- Mfr. Part No.:
- A9L15586
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£915.72
(exc. VAT)
£1,098.86
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £915.72 |
*price indicative
- RS Stock No.:
- 654-689
- Mfr. Part No.:
- A9L15586
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 65kA | |
| Voltage Protection Rating | 1.5kV | |
| Range | Acti9 | |
| Series | iPF K | |
| Electrical Phase | 3, 3+N | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 65kA | ||
Voltage Protection Rating 1.5kV | ||
Range Acti9 | ||
Series iPF K | ||
Electrical Phase 3, 3+N | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric Acti9 iPF K 65 product is a modular surge arrester. It protects 3P installations. The Imax maximum discharge current is 65kA .The In nominal discharge current is 20kA. The multi-pole single-piece surge arrester range is adapted for TT, TN-S, TN-C earthing systems. This type 2 incoming protection surge arrester is recommended for a very high risk level. The Uc maximum continuous operating voltage in common mode (between neutral and earth) is 260VAC. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 340VAC
Ensures secondary protection of loads to be protected and is placed in cascade with the incoming surge arresters
Type 2 65kA surge arrester according to IEC 61643-11:2011 standard
Suitable for TT and TN-S networks with high prospective short-circuit fault currents
Type 2 65kA surge arrester according to IEC 61643-11:2011 standard
Suitable for TT and TN-S networks with high prospective short-circuit fault currents
Related links
- Schneider Electric 3 Phase Surge Arrester 1.5kV, DIN Rail Mount
- Schneider Electric Single Phase Surge Arrester 350V (Volts), Clip-On Mount
- Schneider Electric 3 20kA DIN Rail Mount
- Socomec 1 1.5kV, DIN Rail Mount
- Socomec 1 75kA DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
