ASSMANN WSW Surge Protector, 10kV, DIN Rail Mount
- RS Stock No.:
- 649-587
- Mfr. Part No.:
- DN-95421
- Brand:
- ASSMANN WSW
Bulk discount available
Subtotal (1 unit)*
£38.81
(exc. VAT)
£46.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 190 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £38.81 |
| 10 + | £35.75 |
*price indicative
- RS Stock No.:
- 649-587
- Mfr. Part No.:
- DN-95421
- Brand:
- ASSMANN WSW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 10kV | |
| Range | DIGITUS | |
| Series | DN-95421 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Device Type Surge Protector | ||
Voltage Protection Rating 10kV | ||
Range DIGITUS | ||
Series DN-95421 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The ASSMANN WSW Surge Protector is designed for industrial network applications and protects against voltage surges up to 10 kV. It supports data transmission of up to 1000 Mbps in Gigabit networks and PoE standards PoE, PoE+ and PoE++. To ensure that not only your conventional network devices are protected against voltage surges, you can also use the profile rail module for a variety of PoE applications.
Easy installation by snapping onto a DIN rail
Designed for a high temperature
Developed for industrial use
Reliable protection against weather and lightning
Designed for a high temperature
Developed for industrial use
Reliable protection against weather and lightning
Related links
- Weidmuller Three Phase Surge Arrester 10kV, DIN Rail Mount
- ABB Surge Protector, DIN Rail Mount
- Schneider Electric Surge Protector DIN Rail Mount
- ABB Surge Protector DIN Rail Mount
- ABB Surge Protector DIN Rail Mount
- nVent ERICO Surge Protector, DIN Rail Mount
- Industrial Surge Protector 250 V ac, DIN Rail Mount
- Phoenix Contact Surge Protector, DIN Rail Mount