Phoenix Contact Surge Protector, 60A, 1000V dc, Screw Mount Mount
- RS Stock No.:
- 483-998
- Mfr. Part No.:
- 1113128
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£244.83
(exc. VAT)
£293.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £244.83 |
*price indicative
- RS Stock No.:
- 483-998
- Mfr. Part No.:
- 1113128
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Maximum Surge Current | 60A | |
Voltage Protection Rating | 1000V dc | |
Series | SOL-SC | |
Mounting Style | Screw Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 60A | ||
Voltage Protection Rating 1000V dc | ||
Series SOL-SC | ||
Mounting Style Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is meticulously designed for photovoltaic systems, offering a robust solution for managing multiple solar strings with ease and efficiency. This product caters to both small rooftop installations and extensive ground-mounted applications, ensuring reliable surge protection and optimal performance. With advancements in technology, the SCB allows for seamless integration within your solar setup by collecting strings while maintaining essential safety measures. Designed to facilitate straightforward installation and operation, this string combiner box makes it easier to safeguard your entire photovoltaic system, ultimately contributing to enhanced energy production and system longevity. As part of a comprehensive range, it stands out for its superior functionality and compliance with stringent industry standards.
Equipped with effective Type 1/2 surge protection
Supports connections for six strings per MPP tracker
Constructed from high quality polycarbonate for durability
Offers IP65 protection ensuring dependable outdoor use
Enables fast installation and configuration with straightforward connections
Includes options for enhanced electrical efficiency with appropriate fuses
Facilitates compliance with essential safety and environmental regulations
Features modular design allowing for flexibility in deployment configurations
Includes multiple accessory options for tailored installations
Supports connections for six strings per MPP tracker
Constructed from high quality polycarbonate for durability
Offers IP65 protection ensuring dependable outdoor use
Enables fast installation and configuration with straightforward connections
Includes options for enhanced electrical efficiency with appropriate fuses
Facilitates compliance with essential safety and environmental regulations
Features modular design allowing for flexibility in deployment configurations
Includes multiple accessory options for tailored installations