Schneider Electric Surge Arrester, 6A, 380 → 415V ac, DIN Rail Mount
- RS Stock No.:
- 428-825
- Mfr. Part No.:
- A9L16619
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£66.74
(exc. VAT)
£80.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £66.74 |
| 10 + | £60.06 |
*price indicative
- RS Stock No.:
- 428-825
- Mfr. Part No.:
- A9L16619
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 380 → 415V ac | |
| Maximum Surge Current | 6A | |
| Range | Acti9 | |
| Series | Acti9 Parafoudre | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 380 → 415V ac | ||
Maximum Surge Current 6A | ||
Range Acti9 | ||
Series Acti9 Parafoudre | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- BE
The Schneider Electric Remote Signal Auxiliary Surge Arrester provides vital information to a programmable logic controller, including details about electrical faults, the actuation of the tripping auxiliary, and the Open or Closed position of the associated device. This product is essential for enhancing the monitoring and control capabilities of electrical systems.
RoHS compliant
IP20 and IP40 protection rated
Complies with EN/IEC 60947-5-1 standard
IP20 and IP40 protection rated
Complies with EN/IEC 60947-5-1 standard
Related links
- Schneider Electric Surge Arrester 800V ac, DIN Rail Mount
- Schneider Electric Surge Arrester, DIN Rail Mount
- Schneider Electric Surge Arrester DIN Rail Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Plug In Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 48V dc, Fixed Mount
