Mersen Surge Protector, 50kA, 2000V (Volts), DIN Rail Mount
- RS Stock No.:
- 361-616
- Mfr. Part No.:
- 44120401
- Brand:
- Mersen
Subtotal (1 unit)*
£314.59
(exc. VAT)
£377.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £314.59 |
*price indicative
- RS Stock No.:
- 361-616
- Mfr. Part No.:
- 44120401
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Device Type | Surge Protector | |
Voltage Protection Rating | 2000V (Volts) | |
Maximum Surge Current | 50kA | |
Range | K | |
Series | K2 | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Mersen | ||
Device Type Surge Protector | ||
Voltage Protection Rating 2000V (Volts) | ||
Maximum Surge Current 50kA | ||
Range K | ||
Series K2 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- ES
The Mersen K1-4PG275-M Surge Trap K - K1 Series is a range of Type 1+2 / Class I+II devices designed to protect electrical installations from lightning strikes (10/350 μs) and induced voltage surges (8/20 μs). It features an ergonomic DIN Rail pluggable format.
Indication System Type Green (OK) or Not green (replace) Micro switch
Number of Poles 4-Pole
Torque Rating 3 N m
Max. Back-Up Fuse 315 A [gG]
Housing Material PA6 CT1 & PA66 CT1
Number of Poles 4-Pole
Torque Rating 3 N m
Max. Back-Up Fuse 315 A [gG]
Housing Material PA6 CT1 & PA66 CT1