Mersen Surge Protector, 50kA, 2000V (Volts), DIN Rail Mount
- RS Stock No.:
- 361-615
- Mfr. Part No.:
- 44120001
- Brand:
- Mersen
Subtotal (1 unit)*
£57.98
(exc. VAT)
£69.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £57.98 |
*price indicative
- RS Stock No.:
- 361-615
- Mfr. Part No.:
- 44120001
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Device Type | Surge Protector | |
Maximum Surge Current | 50kA | |
Voltage Protection Rating | 2000V (Volts) | |
Range | K | |
Series | K2 | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Mersen | ||
Device Type Surge Protector | ||
Maximum Surge Current 50kA | ||
Voltage Protection Rating 2000V (Volts) | ||
Range K | ||
Series K2 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- ES
The Mersen replacement cartridge for Surge-Trap K - K1 Series surge protection device. The Type 1+2 surge protection device, designed to protect against both lightning strikes (10/350 μs) and induced voltage surges (8/20 μs).
IP20 rated
UL94 V-0 flammability class
UL94 V-0 flammability class