Mersen Surge Protector, 50kA, 1800V (Volts), DIN Rail Mount

Subtotal (1 unit)*

£111.24

(exc. VAT)

£133.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.24

*price indicative

RS Stock No.:
361-612
Mfr. Part No.:
44020404
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Device Type

Surge Protector

Voltage Protection Rating

1800V (Volts)

Maximum Surge Current

50kA

Range

K

Series

K2

Mounting Style

DIN Rail

COO (Country of Origin):
ES
The Mersen K2-4P275 Surge Trap K - K2 Series is a range of Type 2 or Class II devices designed to protect against induced voltage surges (8 or 20 μs).

Indication System Type Green (OK) or Not green (replace)
Number of Poles 4-Pole
Torque Rating 3 N m
Max. Back-Up Fuse 315 A [gG]
Housing Material PA6 CT1 & PA66 CT1