Mersen Surge Protector, 50kA, 1800V (Volts), DIN Rail Mount
- RS Stock No.:
- 361-609
- Mfr. Part No.:
- 44020400
- Brand:
- Mersen
Subtotal (1 unit)*
£116.93
(exc. VAT)
£140.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £116.93 |
*price indicative
- RS Stock No.:
- 361-609
- Mfr. Part No.:
- 44020400
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Device Type | Surge Protector | |
Voltage Protection Rating | 1800V (Volts) | |
Maximum Surge Current | 50kA | |
Range | K | |
Series | K2 | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Mersen | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1800V (Volts) | ||
Maximum Surge Current 50kA | ||
Range K | ||
Series K2 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- ES
The Mersen K2-4PG275 Surge Trap K - K2 Series is a range of Type 2 or Class II devices designed to protect against induced voltage surges (8 or 20 μs).
Indication System Type Green (OK) or Not green (replace)
Number of Poles 4-Pole
Torque Rating 3 N m
Max. Back-Up Fuse 315 A [gG]
Housing Material PA6 CT1 & PA66 CT1
Number of Poles 4-Pole
Torque Rating 3 N m
Max. Back-Up Fuse 315 A [gG]
Housing Material PA6 CT1 & PA66 CT1