Schneider Electric Surge Arrester, 8kA, 1.1kV, Plug In Mount
- RS Stock No.:
- 357-452
- Mfr. Part No.:
- A9L16312
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£117.74
(exc. VAT)
£141.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.74 |
*price indicative
- RS Stock No.:
- 357-452
- Mfr. Part No.:
- A9L16312
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 1.1kV | |
| Maximum Surge Current | 8kA | |
| Range | C8-350 | |
| Series | Acti9 Parafoudre | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 1.1kV | ||
Maximum Surge Current 8kA | ||
Range C8-350 | ||
Series Acti9 Parafoudre | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- HU
The Schneider Electric Cartridge, identified by the device short name C8-350, is designed for use with surge protection devices such as the iQuick PRD8r. It is classified as a Type 2 surge arrester, providing essential protection for electrical distribution networks. The surge arrester utilizes MOV (Metal Oxide Varistor) technology, offering effective surge protection by diverting excess voltage and preventing damage to connected equipment. This cartridge is an important component for safeguarding electrical systems against transient voltage spikes.
Plug in mounting
Made of PBT
IP20 rated front face
Made of PBT
IP20 rated front face
Related links
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Plug In Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 1500V (Volts), Plug In Mount
- Schneider Electric Surge Arrester 48V dc, Fixed Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
