Phoenix Contact 3 Phase Surge Protector, 30kA, 4000V (Volts), DIN Rail Mount
- RS Stock No.:
- 131-213
- Mfr. Part No.:
- 2910390
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£152.00
(exc. VAT)
£182.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.00 |
*price indicative
- RS Stock No.:
- 131-213
- Mfr. Part No.:
- 2910390
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 30kA | |
| Voltage Protection Rating | 4000V (Volts) | |
| Series | VAL | |
| Electrical Phase | 3 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 30kA | ||
Voltage Protection Rating 4000V (Volts) | ||
Series VAL | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection device is designed to provide reliable surge protection for NEMA power supply units. It features multi channel type 2 protective devices with mechanical coding of all slots, allowing for easy installation and identification. The device offers optical and mechanical status indication for individual arresters, as well as a disconnect device on each individual plug. With its type 2 consistent plug in surge arresters and remote indicator contact, it ensures effective protection against surge events.
Compact DIN rail module design
8mm distance between live and grounded parts
Remote indicator contact for surge protection fault message
High quality construction for reliable performance
8mm distance between live and grounded parts
Remote indicator contact for surge protection fault message
High quality construction for reliable performance
Related links
- Phoenix Contact 3 Phase Surge Protector 4000V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 4000V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2000V (Volts), DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1200V (Volts), DIN Rail Mount
