Vishay 619mΩ, 1020 Metal Strip SMD Resistor ±1% 2W - RCWE1020R619FKEA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
914-0589
Mfr. Part No.:
RCWE1020R619FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

619mΩ

Technology

Metal Strip

Package/Case

1020

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C