Vishay 100mΩ, 0603 (1608M) Metal Strip SMD Resistor ±5% 1W - RCWE0612R100JNEA

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-0510
Mfr. Part No.:
RCWE0612R100JNEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100mΩ

Technology

Metal Strip

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C