Bourns 150Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CR1206-JW-151ELF

Stock information currently inaccessible
RS Stock No.:
905-2987
Mfr. Part No.:
CR1206-JW-151ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

150Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CR1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW