Bourns CR0603 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 905-2779
- Mfr. Part No.:
- CR0603-JW-104ELF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.002
(exc. VAT)
£0.002
(inc. VAT)
- RS Stock No.:
- 905-2779
- Mfr. Part No.:
- CR0603-JW-104ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CR0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CR0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW

