Bourns 150kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CR0603-FX-1503ELF
- RS Stock No.:
- 905-2726
- Mfr. Part No.:
- CR0603-FX-1503ELF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-2726
- Mfr. Part No.:
- CR0603-FX-1503ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 150kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CR0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 150kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CR0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
