- RS Stock No.:
- 901-3768
- Mfr. Part No.:
- MCR25JZHF2000
- Brand:
- ROHM
1050 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 50)
£0.048
(exc. VAT)
£0.058
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 450 | £0.048 | £2.40 |
500 - 950 | £0.044 | £2.20 |
1000 - 1950 | £0.04 | £2.00 |
2000 - 3950 | £0.036 | £1.80 |
4000 + | £0.031 | £1.55 |
*price indicative |
- RS Stock No.:
- 901-3768
- Mfr. Part No.:
- MCR25JZHF2000
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1210 Format Resistor, ROHM MCR Series
The MCR series of thick film chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics.
Features and Benefits:
MCR resistors have ISO9001 and ISO/TS16949 certification
Specifications
Attribute | Value |
---|---|
Resistance | 200Ω |
Technology | Thick Film |
Package/Case | 1210 (3225M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Series | MCR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 901-3768
- Mfr. Part No.:
- MCR25JZHF2000
- Brand:
- ROHM