ROHM MCR 300Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W

Stock information currently inaccessible
RS Stock No.:
901-3765
Mfr. Part No.:
MCR25JZHF3000
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

300Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C