Ohmite 2mΩ, 11050 Metal Foil SMD Resistor ±2% 5W - FCSL110R002GER

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-4904
Mfr. Part No.:
FCSL110R002GER
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

2mΩ

Technology

Metal Foil

Package/Case

11050

Tolerance

±2%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP