Ohmite 12mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.5W - LVK12R012FER

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-3955
Mfr. Part No.:
LVK12R012FER
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

12mΩ

Technology

Metal Strip

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Series

LVK12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP