Ohmite 50mΩ, 7638 Metal Foil SMD Resistor ±1% 3W - FCSL76R050FER

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-3668
Mfr. Part No.:
FCSL76R050FER
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

50mΩ

Technology

Metal Foil

Package/Case

7638

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP