Arcol Ohmite 25mΩ, 3264 Metal Strip SMD Resistor ±1% 2W - MCS3264R025FER

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-3608
Mfr. Part No.:
MCS3264R025FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

25mΩ

Technology

Metal Strip

Package/Case

3264

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Series

MCS

Minimum Operating Temperature

+70°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW

Ohmite MCS Series SMD Current Sense Resistors


Ohmite MCS series current sense resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the Ability to withstand harsh environments.

Features


Flame-retardant epoxy protective coat

Ultra low resistance Value

Precision resistance alloy

Superior temperature coefficient characteristics

Low inductance, low Thermo EMF

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery