Ohmite RW 10mΩ Wire Wound SMD Resistor ±5% 1W

Stock information currently inaccessible
RS Stock No.:
893-3456
Mfr. Part No.:
RW1S0BAR010JET
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

10mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±90ppm/°C

Series

RW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
MX