Ohmite 25Ω Metal Film SMD Resistor ±5% 35W - TDH35P25R0JE
- RS Stock No.:
- 893-3245
- Mfr. Part No.:
- TDH35P25R0JE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-3245
- Mfr. Part No.:
- TDH35P25R0JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 25Ω | |
| Technology | Metal Film | |
| Package/Case | DPAK | |
| Tolerance | ±5% | |
| Power Rating | 35W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | TDH35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 25Ω | ||
Technology Metal Film | ||
Package/Case DPAK | ||
Tolerance ±5% | ||
Power Rating 35W | ||
Temperature Coefficient ±50ppm/°C | ||
Series TDH35 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
- COO (Country of Origin):
- AT
