Ohmite RW 10mΩ Wire Wound SMD Resistor ±5% 1.5W
- RS Stock No.:
- 892-8004
- Mfr. Part No.:
- RW1S5CAR010JE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-8004
- Mfr. Part No.:
- RW1S5CAR010JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10mΩ | |
| Technology | Wire Wound | |
| Tolerance | ±5% | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±90ppm/°C | |
| Series | RW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10mΩ | ||
Technology Wire Wound | ||
Tolerance ±5% | ||
Power Rating 1.5W | ||
Temperature Coefficient ±90ppm/°C | ||
Series RW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- MX
