Ohmite RW 20mΩ, 2010 (5025M) Wire Wound SMD Resistor ±1% 0.6W
- RS Stock No.:
- 892-7360
- Mfr. Part No.:
- RW0S6BBR020FET
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-7360
- Mfr. Part No.:
- RW0S6BBR020FET
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 20mΩ | |
| Technology | Wire Wound | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 0.6W | |
| Temperature Coefficient | ±90ppm/°C | |
| Series | RW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 20mΩ | ||
Technology Wire Wound | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 0.6W | ||
Temperature Coefficient ±90ppm/°C | ||
Series RW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- TW
