Arcol Ohmite 5mΩ Manganin Alloy SMD Resistor ±1% 5W - 650FPR005E
- RS Stock No.:
- 891-5092
- Mfr. Part No.:
- 650FPR005E
- Brand:
- Arcol Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 891-5092
- Mfr. Part No.:
- 650FPR005E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 5mΩ | |
| Technology | Manganin Alloy | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | 650 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 5mΩ | ||
Technology Manganin Alloy | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series 650 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +275°C | ||
- COO (Country of Origin):
- US
