Caddock MP725 5Ω Micronox Resistance Film SMD Resistor ±1% 25W
- RS Stock No.:
- 888-5503
- Mfr. Part No.:
- MP725-5.00-1%
- Brand:
- Caddock
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-5503
- Mfr. Part No.:
- MP725-5.00-1%
- Brand:
- Caddock
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 5Ω | |
| Technology | Micronox Resistance Film | |
| Package/Case | DPAK | |
| Tolerance | ±1% | |
| Power Rating | 25W | |
| Temperature Coefficient | -20 → +80ppm/°C | |
| Series | MP725 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 5Ω | ||
Technology Micronox Resistance Film | ||
Package/Case DPAK | ||
Tolerance ±1% | ||
Power Rating 25W | ||
Temperature Coefficient -20 → +80ppm/°C | ||
Series MP725 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- US