Vishay 30.1Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E30R1BST3
- RS Stock No.:
- 884-1023
- Mfr. Part No.:
- PCAN1206E30R1BST3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 884-1023
- Mfr. Part No.:
- PCAN1206E30R1BST3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 30.1Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | PCAN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 30.1Ω | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 2W | ||
Temperature Coefficient ±25ppm/°C | ||
Series PCAN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- US
Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0
Surface Mount - 1206 - 0.1 / 0.05%
