Vishay 22mΩ Thick Film SMD Resistor ±5% 25W - DTO025CR0220JTE3
- RS Stock No.:
- 878-2236
- Mfr. Part No.:
- DTO025CR0220JTE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-2236
- Mfr. Part No.:
- DTO025CR0220JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22mΩ | |
| Technology | Thick Film | |
| Package/Case | TO-252 | |
| Tolerance | ±5% | |
| Power Rating | 25W | |
| Temperature Coefficient | ±900ppm/°C | |
| Series | DTO25 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22mΩ | ||
Technology Thick Film | ||
Package/Case TO-252 | ||
Tolerance ±5% | ||
Power Rating 25W | ||
Temperature Coefficient ±900ppm/°C | ||
Series DTO25 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CZ
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Features and Benefits:
Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
Applications:
Automotive, industrial and military applications
Non-Inductive - Surface Mount Package
