Bourns 750μΩ, 0612 (1632M) Metal Alloy Strip SMD Resistor ±1% 1W - CST0612-FC-R00075E
- RS Stock No.:
- 875-2462
- Mfr. Part No.:
- CST0612-FC-R00075E
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-2462
- Mfr. Part No.:
- CST0612-FC-R00075E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 750µΩ | |
| Technology | Metal Alloy Strip | |
| Package/Case | 0612 (1632M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CST0612 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 750µΩ | ||
Technology Metal Alloy Strip | ||
Package/Case 0612 (1632M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CST0612 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- TW
