Arcol CRS 2mΩ, 1050 Metal Film SMD Resistor ±1% 4W
- RS Stock No.:
- 866-5355
- Mfr. Part No.:
- CRS1050 R002 F 100PPM TR
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-5355
- Mfr. Part No.:
- CRS1050 R002 F 100PPM TR
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 2mΩ | |
| Technology | Metal Film | |
| Package/Case | 1050 | |
| Tolerance | ±1% | |
| Power Rating | 4W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 2mΩ | ||
Technology Metal Film | ||
Package/Case 1050 | ||
Tolerance ±1% | ||
Power Rating 4W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
