Arcol CRS 1mΩ, 1050 Metal Strip SMD Resistor ±5% 4W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
866-5352
Mfr. Part No.:
CRS1050 R001 J 60PPM TR
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

1mΩ

Technology

Metal Strip

Package/Case

1050

Tolerance

±5%

Power Rating

4W

Temperature Coefficient

±60ppm/°C

Series

CRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C