Vishay 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.125W - P0603Y1003BNW

Unavailable
RS will no longer stock this product.
RS Stock No.:
852-6676
Mfr. Part No.:
P0603Y1003BNW
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±10ppm/°C

Series

P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
FR