Vishay M55342 787Ω, 1005 Thick Film SMD Resistor ±1% 0.2W

Unavailable
RS will no longer stock this product.
RS Stock No.:
852-6654
Mfr. Part No.:
M55342K03B787DSWL
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

787Ω

Technology

Thick Film

Package/Case

1005

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±100ppm/°C

Series

M55342

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
FR