Vishay M55342 95.3Ω, 0705 Thick Film SMD Resistor ±1% 0.15W
- RS Stock No.:
- 852-6651
- Mfr. Part No.:
- M55342H06B95D3PWS
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-6651
- Mfr. Part No.:
- M55342H06B95D3PWS
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 95.3Ω | |
| Technology | Thick Film | |
| Package/Case | 0705 | |
| Tolerance | ±1% | |
| Power Rating | 0.15W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | M55342 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 95.3Ω | ||
Technology Thick Film | ||
Package/Case 0705 | ||
Tolerance ±1% | ||
Power Rating 0.15W | ||
Temperature Coefficient ±50ppm/°C | ||
Series M55342 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- FR
