Vishay M55342 392Ω, 0705 Thick Film SMD Resistor ±1% 0.15W

Unavailable
RS will no longer stock this product.
RS Stock No.:
852-6645
Mfr. Part No.:
M55342H06B392DPWS
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

392Ω

Technology

Thick Film

Package/Case

0705

Tolerance

±1%

Power Rating

0.15W

Temperature Coefficient

±50ppm/°C

Series

M55342

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
FR