Vishay D55342 825Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 852-6639
- Mfr. Part No.:
- D55342K07B825DSWB
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.006
(exc. VAT)
£0.007
(inc. VAT)
- RS Stock No.:
- 852-6639
- Mfr. Part No.:
- D55342K07B825DSWB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 825Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | D55342 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 825Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series D55342 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Non Compliant
- COO (Country of Origin):
- IL

