Vishay CRA06 82Ω Thick Film SMD Resistor ±5% 0.063W

Unavailable
RS will no longer stock this product.
RS Stock No.:
852-4725
Mfr. Part No.:
CRA06S08382R0JTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

82Ω

Technology

Thick Film

Tolerance

±5%

Power Rating

0.063W

Temperature Coefficient

±200ppm/°C

Series

CRA06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL