Vishay CRA06 15kΩ Thick Film SMD Resistor ±5% 0.063W
- RS Stock No.:
- 852-4709
- Mfr. Part No.:
- CRA06S08315K0JTA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-4709
- Mfr. Part No.:
- CRA06S08315K0JTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 15kΩ | |
| Technology | Thick Film | |
| Tolerance | ±5% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRA06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 15kΩ | ||
Technology Thick Film | ||
Tolerance ±5% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRA06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
CRA06 Series, SMT 0.063W
The CRA06 series from Vishay are resistor arrays. They are constructed from thick film on a high grade ceramic body and feature convex terminations. These resistor arrays utilise lead free (Pb-Free) solder contacts on an Ni barrier layer. The CRA06 series features pure tin plating which ensures compatibility with lead containing and lead free soldering processes.
With a compact design, these resistor arrays are ideal for use in high density circuit boards or applications with limited space. The use of a single component reduces board space, assembly costs and component counts.
With a compact design, these resistor arrays are ideal for use in high density circuit boards or applications with limited space. The use of a single component reduces board space, assembly costs and component counts.
CRA06E versions have scalloped corners while CRA06S variants feature square corners
Wide range of ohmic values are available
Offered as a package of four or eight terminals with isolated resistors
RoHS compatible
Wide range of ohmic values are available
Offered as a package of four or eight terminals with isolated resistors
RoHS compatible
CRA Series
