Vishay CRA06 75Ω Thick Film SMD Resistor ±1% 0.063W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
852-4680
Mfr. Part No.:
CRA06E08375R0FTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

75Ω

Technology

Thick Film

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

CRA06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL

CRA06 Series, SMT 0.063W


The CRA06 series from Vishay are resistor arrays. They are constructed from thick film on a high grade ceramic body and feature convex terminations. These resistor arrays utilise lead free (Pb-Free) solder contacts on an Ni barrier layer. The CRA06 series features pure tin plating which ensures compatibility with lead containing and lead free soldering processes.

With a compact design, these resistor arrays are ideal for use in high density circuit boards or applications with limited space. The use of a single component reduces board space, assembly costs and component counts.

CRA06E versions have scalloped corners while CRA06S variants feature square corners
Wide range of ohmic values are available
Offered as a package of four or eight terminals with isolated resistors
RoHS compatible


CRA Series