Vishay TNPW 1.74kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 848-8815
- Mfr. Part No.:
- TNPW08051K74FHEA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-8815
- Mfr. Part No.:
- TNPW08051K74FHEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.74kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±50ppm/K | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.74kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±50ppm/K | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
