Vishay WSC 100Ω, 2515 Wire Wound SMD Resistor ±1% 1W
- RS Stock No.:
- 846-9949
- Mfr. Part No.:
- WSC2515100R0FEK
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-9949
- Mfr. Part No.:
- WSC2515100R0FEK
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Technology | Wire Wound | |
| Package/Case | 2515 | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±20ppm/°C | |
| Series | WSC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Technology Wire Wound | ||
Package/Case 2515 | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±20ppm/°C | ||
Series WSC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +275°C | ||
- COO (Country of Origin):
- US
WSC2515 Wirewound 1W
The Vishay WSC2515 series of surface mount resistors offers high-power ratings and outstanding surge capability. Featuring an all welded construction with moulded encapsulation and wraparound terminals, these wire wound resistors are protected against different environmental conditions and offer excellent stability. AEC-Q200 options, and non-inductive styles with Ayrton-Perry winding are available.
