Vishay CRCW 470kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W

Stock information currently inaccessible
RS Stock No.:
832-2840
Mfr. Part No.:
CRCW0402470KJNED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.063W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL