Vishay WSL 250mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W
- RS Stock No.:
- 830-6729
- Mfr. Part No.:
- WSL-2512 .250 1%
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-6729
- Mfr. Part No.:
- WSL-2512 .250 1%
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 250mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 250mΩ | ||
Technology Metal Strip | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±75ppm/°C | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
Non Compliant
- COO (Country of Origin):
- IL
WSL Series 0.1W - 1W
The WSL Series of Vishay metal film resistors, rated at 0.1W - 1W. Highly reliable and of the highest quality.
Various Ohms available
Surface Mounted (SMT)
Surface Mounted (SMT)
SMT 0.1W - 1W
Ideal for all types of current sensing, voltage
division and pulse applications including switching
and linear power supplies, instruments, power
amplifiers
division and pulse applications including switching
and linear power supplies, instruments, power
amplifiers
Excellent frequency response to 50 MHz
Very low inductance 0.5 nH to 5 nH
All welded construction
Very low inductance 0.5 nH to 5 nH
All welded construction
