Vishay 220mΩ Thick Film SMD Resistor ±1% 20W - D2TO020CR2200FTE3
- RS Stock No.:
- 822-8076
- Mfr. Part No.:
- D2TO020CR2200FTE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-8076
- Mfr. Part No.:
- D2TO020CR2200FTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 220mΩ | |
| Technology | Thick Film | |
| Package/Case | TO-263 | |
| Tolerance | ±1% | |
| Power Rating | 20W | |
| Temperature Coefficient | ±150ppm/°C | |
| Series | D2TO20 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 220mΩ | ||
Technology Thick Film | ||
Package/Case TO-263 | ||
Tolerance ±1% | ||
Power Rating 20W | ||
Temperature Coefficient ±150ppm/°C | ||
Series D2TO20 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
