- RS Stock No.:
- 820-6789
- Mfr. Part No.:
- CRCW06031K50FKEAHP
- Brand:
- Vishay
1025 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 25)
£0.039
(exc. VAT)
£0.047
(inc. VAT)
Units | Per unit | Per Bag* |
25 - 225 | £0.039 | £0.975 |
250 - 600 | £0.016 | £0.40 |
625 - 1225 | £0.014 | £0.35 |
1250 - 2475 | £0.012 | £0.30 |
2500 + | £0.011 | £0.275 |
*price indicative |
- RS Stock No.:
- 820-6789
- Mfr. Part No.:
- CRCW06031K50FKEAHP
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
0603 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/K |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |