Bourns 8.2Ω Thick Film SMD Resistor ±1% 25W - PWR163S-25-8R20F

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
820-0056
Mfr. Part No.:
PWR163S-25-8R20F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

8.2Ω

Technology

Thick Film

Package/Case

DPAK

Tolerance

±1%

Power Rating

25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR163

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR

PWR163 Series SMT 25 W Power Resistor


PWR163 series are 25 W thick film surface mount power resistors. Featuring a DPAK style package and low inductance, these power resistors are ideal for high frequency applications such as amplifiers for audio or wireless base stations. PWR163 series power resistors have excellent pulse characteristics allowing them to be used in current limiting or capacitor discharge units. The PWR163 resistor is electrically isolated from the back plate and is compatible with lead free solder reflow temperatures.

Features and Benefits:
Low inductance
High-power rating
RoHS compliant

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Typical applications for these power chip resistors include test and measurement, power supplies, motor drives and rectifiers.

Standards

AEC-Q200 qualified