Bourns 10mΩ, 0805 (2012M) Metal Alloy SMD Resistor ±1% 0.5W - CRF0805-FX-R010ELF
- RS Stock No.:
- 819-9120
- Mfr. Part No.:
- CRF0805-FX-R010ELF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-9120
- Mfr. Part No.:
- CRF0805-FX-R010ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10mΩ | |
| Technology | Metal Alloy | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10mΩ | ||
Technology Metal Alloy | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- TW
