Vishay 89.8kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W - PATT0805E8982BGT5

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-3153
Mfr. Part No.:
PATT0805E8982BGT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

89.8kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Series

PATT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

COO (Country of Origin):
US